
CE25TQNF3-F1000-D | |
|---|---|
DigiKey Part Number | 3247-CE25TQNF3-F1000-D-ND |
Manufacturer | |
Manufacturer Product Number | CE25TQNF3-F1000-D |
Description | MEM CARD COMPACTFLASH 256MB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 256MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 1 320,18600 Kč | 19 802,79 Kč |
| Unit Price without VAT: | 1 320,18600 Kč |
|---|---|
| Unit Price with VAT: | 1 597,42506 Kč |

