
CE08TQJGS-FD000-D | |
|---|---|
DigiKey Part Number | 3247-CE08TQJGS-FD000-D-ND |
Manufacturer | |
Manufacturer Product Number | CE08TQJGS-FD000-D |
Description | MEMORY CARD COMPACTFLASH 8GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 8GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 8GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 470,73000 Kč | 9 470,73 Kč |
| 10 | 8 707,55600 Kč | 87 075,56 Kč |
| Unit Price without VAT: | 9 470,73000 Kč |
|---|---|
| Unit Price with VAT: | 11 459,58330 Kč |

