
CE04TQSF3-X1000-D | |
|---|---|
DigiKey Part Number | 3247-CE04TQSF3-X1000-D-ND |
Manufacturer | |
Manufacturer Product Number | CE04TQSF3-X1000-D |
Description | MEMORY CARD COMPACTFLASH 4GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 4GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 4GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 4 772,77533 Kč | 71 591,63 Kč |
| Unit Price without VAT: | 4 772,77533 Kč |
|---|---|
| Unit Price with VAT: | 5 775,05815 Kč |

