Memory Card CompactFlash® 4GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE04TQSF3-FD000-D

DigiKey Part Number
3247-CE04TQSF3-FD000-D-ND
Manufacturer
Manufacturer Product Number
CE04TQSF3-FD000-D
Description
MEMORY CARD COMPACTFLASH 4GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 4GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Type
CompactFlash®
Memory Size
4GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 263,36000 Kč5 263,36 Kč
104 844,70100 Kč48 447,01 Kč
254 683,21760 Kč117 080,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 263,36000 Kč
Unit Price with VAT:6 368,66560 Kč