
BE16TLJF5-3N000-D | |
|---|---|
DigiKey Part Number | 3247-BE16TLJF5-3N000-D-ND |
Manufacturer | |
Manufacturer Product Number | BE16TLJF5-3N000-D |
Description | MEMORY CARD CFAST 16GB SLC |
Customer Reference | |
Detailed Description | Memory Card CFast 16GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 16GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 429,47000 Kč | 16 429,47 Kč |
| 10 | 15 093,27800 Kč | 150 932,78 Kč |
| Unit Price without VAT: | 16 429,47000 Kč |
|---|---|
| Unit Price with VAT: | 19 879,65870 Kč |

