Memory Card CFast 8GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BE08TLJF5-3N000-D

DigiKey Part Number
3247-BE08TLJF5-3N000-D-ND
Manufacturer
Manufacturer Product Number
BE08TLJF5-3N000-D
Description
MEMORY CARD CFAST 8GB SLC
Customer Reference
Detailed Description
Memory Card CFast 8GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Type
CFast
Memory Size
8GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18 854,23000 Kč8 854,23 Kč
108 141,72300 Kč81 417,23 Kč
257 868,87440 Kč196 721,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 854,23000 Kč
Unit Price with VAT:10 713,61830 Kč