
SPD74R-103M | |
|---|---|
DigiKey Part Number | DN7606TR-ND - Tape & Reel (TR) DN7606CT-ND - Cut Tape (CT) DN7606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD74R-103M |
Description | FIXED IND 10UH 3.2A 49 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.2 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD74R-103M Models |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 49mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.185" (4.70mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 76,37000 Kč | 763,70 Kč |
| 100 | 62,80710 Kč | 6 280,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,69561 Kč | 51 695,61 Kč |
| 2 000 | 49,18782 Kč | 98 375,64 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |

