EMI1206R-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMI0805R-600

DigiKey Part Number
197-EMI0805R-600TR-ND - Tape & Reel (TR)
197-EMI0805R-600CT-ND - Cut Tape (CT)
197-EMI0805R-600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMI0805R-600
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
EMI0805R-600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,85000 Kč21,85 Kč
1015,25100 Kč152,51 Kč
2513,10760 Kč327,69 Kč
5011,63060 Kč581,53 Kč
10010,26780 Kč1 026,78 Kč
2508,61368 Kč2 153,42 Kč
5008,40396 Kč4 201,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,86598 Kč27 463,92 Kč
Manufacturers Standard Package
Unit Price without VAT:21,85000 Kč
Unit Price with VAT:26,43850 Kč