
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 330 µH @ 10 kHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.360" W (9.14mm x 9.14mm) | |
Height (Max) | 0.210" (5.33mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,70000 Kč | 477,70 Kč |
| 10 | 392,89400 Kč | 3 928,94 Kč |
| 25 | 363,55920 Kč | 9 088,98 Kč |
| 50 | 342,85960 Kč | 17 142,98 Kč |
| 100 | 323,37130 Kč | 32 337,13 Kč |
| 300 | 306,85917 Kč | 92 057,75 Kč |
| Unit Price without VAT: | 477,70000 Kč |
|---|---|
| Unit Price with VAT: | 578,01700 Kč |



