50 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 10A DCR 14mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6296R-503

DigiKey Part Number
DN4728-ND
Manufacturer
Manufacturer Product Number
CM6296R-503
Description
CMC 50UH 10A 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 10A DCR 14mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
50 µH @ 1 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
14mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.058" L x 1.058" W (26.87mm x 26.87mm)
Height (Max)
0.423" (10.74mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,59000 Kč378,59 Kč
10311,27400 Kč3 112,74 Kč
25288,01680 Kč7 200,42 Kč
50271,60920 Kč13 580,46 Kč
100256,16090 Kč25 616,09 Kč
250237,11444 Kč59 278,61 Kč
500236,90994 Kč118 454,97 Kč
Manufacturers Standard Package
Unit Price without VAT:378,59000 Kč
Unit Price with VAT:458,09390 Kč