150 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 9.5A DCR 16mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6296R-154

DigiKey Part Number
DN4721-ND
Manufacturer
Manufacturer Product Number
CM6296R-154
Description
CMC 150UH 9.5A 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 9.5A DCR 16mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
150 µH @ 1 kHz
Current Rating (Max)
9.5A
DC Resistance (DCR) (Max)
16mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.058" L x 1.058" W (26.87mm x 26.87mm)
Height (Max)
0.423" (10.74mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,38000 Kč368,38 Kč
10302,95200 Kč3 029,52 Kč
25280,32720 Kč7 008,18 Kč
50264,35440 Kč13 217,72 Kč
100249,31620 Kč24 931,62 Kč
250237,49620 Kč59 374,05 Kč
Manufacturers Standard Package
Unit Price without VAT:368,38000 Kč
Unit Price with VAT:445,73980 Kč