
BF1719 | |
|---|---|
DigiKey Part Number | DN4710-ND |
Manufacturer | |
Manufacturer Product Number | BF1719 |
Description | FERRITE 290 OHM CLIP 52.07MM X 0 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 325Ohm @ 100MHz ID 0.256" Dia (6.50mm) OD 0.701" W x 0.760" H (17.80mm x 19.50mm) Length 1.280" (32.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 325Ohm @ 100MHz | |
Material | API-1 | |
Inner Dimension | 0.256" Dia (6.50mm) | |
Outer Dimension | 0.701" W x 0.760" H (17.80mm x 19.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.280" (32.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 136,99100 Kč | 1 369,91 Kč |
| 25 | 114,82560 Kč | 2 870,64 Kč |
| 50 | 99,40880 Kč | 4 970,44 Kč |
| 100 | 88,13910 Kč | 8 813,91 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |





