
1812R-563J | |
---|---|
DigiKey Part Number | DN42139JTR-ND - Tape & Reel (TR) DN42139JCT-ND - Cut Tape (CT) DN42139JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-563J |
Description | FIXED IND 56UH 191MA 5.5 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Inductor 191 mA 5.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-563J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.5Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 57,07000 Kč | 57,07 Kč |
10 | 47,01300 Kč | 470,13 Kč |
100 | 38,66050 Kč | 3 866,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 33,73336 Kč | 16 866,68 Kč |
1 000 | 31,81387 Kč | 31 813,87 Kč |
1 500 | 30,74369 Kč | 46 115,54 Kč |
2 500 | 29,99520 Kč | 74 988,00 Kč |
Unit Price without VAT: | 57,07000 Kč |
---|---|
Unit Price with VAT: | 69,05470 Kč |