1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812R-334J

DigiKey Part Number
DN42132JTR-ND - Tape & Reel (TR)
DN42132JCT-ND - Cut Tape (CT)
DN42132JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812R-334J
Description
FIXED IND 330UH 120MA 14 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Inductor 120 mA 14Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812R-334J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
14Ohm Max
Q @ Freq
40 @ 790kHz
Frequency - Self Resonant
3.5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,68000 Kč57,68 Kč
1047,51000 Kč475,10 Kč
10039,06880 Kč3 906,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50034,08964 Kč17 044,82 Kč
1 00032,14988 Kč32 149,88 Kč
1 50031,06840 Kč46 602,60 Kč
2 50030,31200 Kč75 780,00 Kč
Manufacturers Standard Package
Unit Price without VAT:57,68000 Kč
Unit Price with VAT:69,79280 Kč