3.3 µH Unshielded Inductor 501 mA 800mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812R-332J

DigiKey Part Number
DN42130JTR-ND - Tape & Reel (TR)
DN42130JCT-ND - Cut Tape (CT)
DN42130JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812R-332J
Description
FIXED IND 3.3UH 501MA 800 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Inductor 501 mA 800mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812R-332J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 162
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1049,28200 Kč492,82 Kč
10040,53240 Kč4 053,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,36568 Kč17 682,84 Kč
1 00033,35322 Kč33 353,22 Kč
1 50032,23109 Kč48 346,64 Kč
2 50030,87260 Kč77 181,50 Kč
3 50030,23712 Kč105 829,92 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč