
1812R-332J | |
|---|---|
DigiKey Part Number | DN42130JTR-ND - Tape & Reel (TR) DN42130JCT-ND - Cut Tape (CT) DN42130JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-332J |
Description | FIXED IND 3.3UH 501MA 800 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 501 mA 800mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-332J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 50 @ 7.9MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 49,28200 Kč | 492,82 Kč |
| 100 | 40,53240 Kč | 4 053,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,36568 Kč | 17 682,84 Kč |
| 1 000 | 33,35322 Kč | 33 353,22 Kč |
| 1 500 | 32,23109 Kč | 48 346,64 Kč |
| 2 500 | 30,87260 Kč | 77 181,50 Kč |
| 3 500 | 30,23712 Kč | 105 829,92 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |

