
1812R-221K | |
|---|---|
DigiKey Part Number | DN42123TR-ND - Tape & Reel (TR) DN42123CT-ND - Cut Tape (CT) DN42123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-221K |
Description | FIXED IND 220NH 708MA 400 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 708 mA 400mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-221K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 350MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 35,42400 Kč | 354,24 Kč |
| 100 | 29,12630 Kč | 2 912,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,41094 Kč | 12 705,47 Kč |
| 1 000 | 23,96376 Kč | 23 963,76 Kč |
| 1 500 | 23,15687 Kč | 34 735,31 Kč |
| 2 500 | 22,17960 Kč | 55 449,00 Kč |
| 3 500 | 21,55931 Kč | 75 457,59 Kč |
| 5 000 | 20,94551 Kč | 104 727,55 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

