
1812R-123J | |
|---|---|
DigiKey Part Number | DN42116JTR-ND - Tape & Reel (TR) DN42116JCT-ND - Cut Tape (CT) DN42116JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-123J |
Description | FIXED IND 12UH 317MA 2 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Inductor 317 mA 2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-123J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,68000 Kč | 57,68 Kč |
| 10 | 47,51000 Kč | 475,10 Kč |
| 100 | 39,06880 Kč | 3 906,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,31200 Kč | 15 156,00 Kč |
| Unit Price without VAT: | 57,68000 Kč |
|---|---|
| Unit Price with VAT: | 69,79280 Kč |

