1 mH Unshielded Inductor 55 mA 60Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812R-105J

DigiKey Part Number
DN42114JTR-ND - Tape & Reel (TR)
DN42114JCT-ND - Cut Tape (CT)
DN42114JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812R-105J
Description
FIXED IND 1MH 55MA 60 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Inductor 55 mA 60Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812R-105J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60Ohm Max
Q @ Freq
30 @ 790kHz
Frequency - Self Resonant
2.5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1049,28200 Kč492,82 Kč
10040,53240 Kč4 053,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,36568 Kč17 682,84 Kč
1 00033,35322 Kč33 353,22 Kč
1 50032,23109 Kč48 346,64 Kč
2 50030,87260 Kč77 181,50 Kč
3 50030,23712 Kč105 829,92 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč