
1812R-103J | |
|---|---|
DigiKey Part Number | DN42112JTR-ND - Tape & Reel (TR) DN42112JCT-ND - Cut Tape (CT) DN42112JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-103J |
Description | FIXED IND 10UH 354MA 1.6 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 354 mA 1.6Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-103J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 50 @ 7.9MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 47,16200 Kč | 471,62 Kč |
| 100 | 38,79170 Kč | 3 879,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,11846 Kč | 16 559,23 Kč |
| 1 000 | 31,23390 Kč | 31 233,90 Kč |
| 1 500 | 30,18281 Kč | 45 274,21 Kč |
| 2 500 | 28,91030 Kč | 72 275,75 Kč |
| 3 500 | 28,11104 Kč | 98 388,64 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |

