
FBRI6-5L(H) | |
|---|---|
DigiKey Part Number | 2388-FBRI6-5L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | FBRI6-5L(H) |
Description | Jumper |
Customer Reference | |
Detailed Description | Connector Jumper For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Jumper | |
Number of Positions | 6 | |
For Use With/Related Products | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 59,63400 Kč | 596,34 Kč |
| 50 | 59,21440 Kč | 2 960,72 Kč |
| 100 | 58,79440 Kč | 5 879,44 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |


