
ESS-120A-25-B/S-BK-00L(H) | |
|---|---|
DigiKey Part Number | 2388-ESS-120A-25-B/S-BK-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | ESS-120A-25-B/S-BK-00L(H) |
Description | Female, Receptacle (Socket) |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,03000 Kč | 177,03 Kč |
| 10 | 143,77200 Kč | 1 437,72 Kč |
| 50 | 132,40460 Kč | 6 620,23 Kč |
| 100 | 129,87850 Kč | 12 987,85 Kč |
| 250 | 127,77352 Kč | 31 943,38 Kč |
| Unit Price without VAT: | 177,03000 Kč |
|---|---|
| Unit Price with VAT: | 214,20630 Kč |




