
DG46S-B-04P-13-00L(H) | |
---|---|
DigiKey Part Number | 2388-DG46S-B-04P-13-00L(H)TB-ND |
Manufacturer | Degson |
Manufacturer Product Number | DG46S-B-04P-13-00L(H) |
Description | Terminal Blocks, Barrier Blocks |
Customer Reference | |
Detailed Description | Circuit 0.374" (9.50mm) Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Degson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pitch | 0.374" (9.50mm) | |
Color | Black | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,33000 Kč | 23,33 Kč |
10 | 16,18500 Kč | 161,85 Kč |
100 | 13,63320 Kč | 1 363,32 Kč |
500 | 11,07656 Kč | 5 538,28 Kč |
1 000 | 10,82098 Kč | 10 820,98 Kč |
Unit Price without VAT: | 23,33000 Kč |
---|---|
Unit Price with VAT: | 28,22930 Kč |