
DG103-5.0-02P-14-1000L(H) | |
|---|---|
DigiKey Part Number | 2388-DG103-5.0-02P-14-1000L(H)TB-ND |
Manufacturer | Degson |
Manufacturer Product Number | DG103-5.0-02P-14-1000L(H) |
Description | Terminal Blocks, Wire to Board |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,57000 Kč | 39,57 Kč |
| 10 | 27,82800 Kč | 278,28 Kč |
| 100 | 23,44550 Kč | 2 344,55 Kč |
| 500 | 18,75556 Kč | 9 377,78 Kč |
| 1 000 | 16,67160 Kč | 16 671,60 Kč |
| Unit Price without VAT: | 39,57000 Kč |
|---|---|
| Unit Price with VAT: | 47,87970 Kč |


