New at DigiKey
Image for DFA5-5.2-16-00L(H) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFA5-5.2-16-00L(H)

DigiKey Part Number
2388-DFA5-5.2-16-00L(H)-ND
Manufacturer
Degson
Manufacturer Product Number
DFA5-5.2-16-00L(H)
Description
Jumper
Customer Reference
Detailed Description
Connector Jumper For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Type
Jumper
Number of Positions
5
For Use With/Related Products
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 259,67 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1019,10800 Kč191,08 Kč
5018,68820 Kč934,41 Kč
10018,26830 Kč1 826,83 Kč
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč