New at DigiKey
Image for DFA3-8.2-16-00L(H) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFA3-8.2-16-00L(H)

DigiKey Part Number
2388-DFA3-8.2-16-00L(H)-ND
Manufacturer
Degson
Manufacturer Product Number
DFA3-8.2-16-00L(H)
Description
Jumper
Customer Reference
Detailed Description
Connector Jumper For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Type
Jumper
Number of Positions
3
For Use With/Related Products
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 259,67 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1018,26800 Kč182,68 Kč
5017,84840 Kč892,42 Kč
10017,42830 Kč1 742,83 Kč
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč