New at DigiKey
Connector End Cover For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-DC6-01P-11-00L(H)

DigiKey Part Number
2388-D-DC6-01P-11-00L(H)-ND
Manufacturer
Degson
Manufacturer Product Number
D-DC6-01P-11-00L(H)
Description
End Cover
Customer Reference
Detailed Description
Connector End Cover For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Type
End Cover
Number of Positions
-
For Use With/Related Products
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 259,67 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
109,02900 Kč90,29 Kč
508,60920 Kč430,46 Kč
1008,39920 Kč839,92 Kč
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč