4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90° Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDGVC-5.08-04P-14-100L(H)

DigiKey Part Number
2388-2EDGVC-5.08-04P-14-100L(H)TB-ND
Manufacturer
Degson
Manufacturer Product Number
2EDGVC-5.08-04P-14-100L(H)
Description
TERM BLOCK HDR 4POS 5.08MM
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90° Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.200" (5.08mm)
Plug Wire Entry
90°
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
20A
Voltage - IEC
320 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Material Flammability Rating
UL94 V-0
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Suntsu Electronics Inc.
A separate 1 259,67 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,38100 Kč113,81 Kč
1008,57140 Kč857,14 Kč
5006,93060 Kč3 465,30 Kč
1 0006,20113 Kč6 201,13 Kč
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč