2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDGKD-5.0-02P-14-00L(H)

DigiKey Part Number
2388-2EDGKD-5.0-02P-14-00L(H)TB-ND
Manufacturer
Degson
Manufacturer Product Number
2EDGKD-5.0-02P-14-00L(H)
Description
TERM BLOCK PLUG 2POS 5MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.197" (5.00mm)
Plug Wire Entry
-
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
20A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Material Flammability Rating
UL94 V-0
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Suntsu Electronics Inc.
A separate 1 259,67 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1047,12000 Kč471,20 Kč
10040,52190 Kč4 052,19 Kč
50037,34284 Kč18 671,42 Kč
1 00036,92288 Kč36 922,88 Kč
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč