2EDGKA-5.08-02P-14-1000L(H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDGKA-5.08-02P-14-1000L(H)

DigiKey Part Number
2388-2EDGKA-5.08-02P-14-1000L(H)-ND
Manufacturer
Degson
Manufacturer Product Number
2EDGKA-5.08-02P-14-1000L(H)
Description
TERM BLOCK PLUG 2POS 5.08MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
18A
Voltage - IEC
320 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
1-2.5mm²
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Retention Latches (Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.6 Nm (5.3 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
1.024" (26.01mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 262,79 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,05000 Kč25,05 Kč
1018,56600 Kč185,66 Kč
5015,94320 Kč797,16 Kč
10014,63400 Kč1 463,40 Kč
50012,01956 Kč6 009,78 Kč
Unit Price without VAT:25,05000 Kč
Unit Price with VAT:30,31050 Kč