3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15EDGKM-3.5-03P-14-00L(H)

DigiKey Part Number
2388-15EDGKM-3.5-03P-14-00L(H)TB-ND
Manufacturer
Degson
Manufacturer Product Number
15EDGKM-3.5-03P-14-00L(H)
Description
TERM BLOCK PLUG 3POS 3.50MM
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Degson
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
16-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-1.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
3
Operating Temperature
-40°C ~ 105°C
Positions Per Level
3
Contact Mating Finish
Tin
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Screw Size
M2
Termination Style
Screw
Torque - Screw
0.2 Nm (1.7 Lb-In)
Mounting Type
Free Hanging (In-Line)
Wire Strip Length
7mm
Current - IEC
7A
Contact Material
Copper Alloy
Voltage - IEC
250 V
Housing Material
Polyamide (PA66), Nylon 6/6
Product Questions and Answers
Additional Resources
In-Stock: 555
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Suntsu Electronics Inc.
A separate 1 251,12 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
1016,26700 Kč162,67 Kč
10013,74380 Kč1 374,38 Kč
50010,99084 Kč5 495,42 Kč
1 0009,76037 Kč9 760,37 Kč
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč