
15EDGK-3.5-02P-14-00L(H) | |
|---|---|
DigiKey Part Number | 2388-15EDGK-3.5-02P-14-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | 15EDGK-3.5-02P-14-00L(H) |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Degson | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 2 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 6-7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 7A | Housing Material Polyamide (PA66), Nylon 6/6 |
Voltage - IEC 250 V | Insulation Height 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 31,90900 Kč | 319,09 Kč |
| 50 | 26,19460 Kč | 1 309,73 Kč |
| 100 | 19,68760 Kč | 1 968,76 Kč |
| 500 | 19,27048 Kč | 9 635,24 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |





