Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM12R13

DigiKey Part Number
2721-ZMM12R13-ND
Manufacturer
Manufacturer Product Number
ZMM12R13
Description
DIODE ZENER 12V 500MW SOD80C
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Packaging
Strip
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50 000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 2 383,27 Kč flat rate shipping fee will apply
All prices are in CZK
Strip
QuantityUnit PriceExt Price
2 5002,98676 Kč7 466,90 Kč
5 0001,52445 Kč7 622,25 Kč
10 0000,80611 Kč8 061,10 Kč
20 0000,66606 Kč13 321,20 Kč
Unit Price without VAT:2,98676 Kč
Unit Price with VAT:3,61398 Kč