USL1B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 1,91039 Kč
Datasheet

Parametric Equivalent


DComponents
In Stock: 0
Unit Price: 11,41480 Kč
Datasheet
SL1M-AQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USL1B

DigiKey Part Number
2721-USL1BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USL1B
Description
DIODE STANDARD 100V 1A SOD123F
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
EDA/CAD Models
USL1B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F (SMF)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 4 days from DComponents Corporation
A separate 2 361,48 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2511,41480 Kč285,37 Kč
506,17820 Kč308,91 Kč
1003,55980 Kč355,98 Kč
2502,52544 Kč631,36 Kč
5001,78514 Kč892,57 Kč
1 0001,72764 Kč1 727,64 Kč
1 2501,69306 Kč2 116,32 Kč
1 5001,61252 Kč2 418,78 Kč
Unit Price without VAT:11,41480 Kč
Unit Price with VAT:13,81191 Kč