
SM4007 | |
|---|---|
DigiKey Part Number | 5245-SM4007TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4007 |
Description | DIODE STANDARD 1000V 1A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM4007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,40010 Kč | 7 000,50 Kč |
| 10 000 | 1,26946 Kč | 12 694,60 Kč |
| 15 000 | 1,20286 Kč | 18 042,90 Kč |
| 25 000 | 1,12800 Kč | 28 200,00 Kč |
| 35 000 | 1,08365 Kč | 37 927,75 Kč |
| 50 000 | 1,04054 Kč | 52 027,00 Kč |
| 125 000 | 0,94594 Kč | 118 242,50 Kč |
| Unit Price without VAT: | 1,40010 Kč |
|---|---|
| Unit Price with VAT: | 1,69412 Kč |



