
SM4006 | |
|---|---|
DigiKey Part Number | 2721-SM4006TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4006 |
Description | DIODE STANDARD 800V 1A DO213AB |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,95240 Kč | 273,81 Kč |
| 50 | 5,69040 Kč | 284,52 Kč |
| 100 | 3,05940 Kč | 305,94 Kč |
| 250 | 1,87976 Kč | 469,94 Kč |
| 500 | 0,98942 Kč | 494,71 Kč |
| 1 000 | 0,95730 Kč | 957,30 Kč |
| 1 250 | 0,93819 Kč | 1 172,74 Kč |
| Unit Price without VAT: | 10,95240 Kč |
|---|---|
| Unit Price with VAT: | 13,25240 Kč |


