Diode 45 V 20A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBX2045-3G

DigiKey Part Number
5245-SBX2045-3GTB-ND - Tape & Reel (TR)
5245-SBX2045-3GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SBX2045-3G
Description
DIODE SCHOTTKY 45V 20A AXIAL
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Diode 45 V 20A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
SBX2045-3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 244
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1069,04100 Kč690,41 Kč
10049,16260 Kč4 916,26 Kč
50046,48580 Kč23 242,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25037,97850 Kč47 473,12 Kč
Manufacturers Standard Package
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč