
S3M | |
|---|---|
DigiKey Part Number | 5245-S3MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3M |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,67633 Kč | 170,29 Kč |
| 60 | 4,96250 Kč | 297,75 Kč |
| 90 | 4,59389 Kč | 413,45 Kč |
| 150 | 4,18000 Kč | 627,00 Kč |
| 210 | 3,93362 Kč | 826,06 Kč |
| 300 | 3,69423 Kč | 1 108,27 Kč |
| Unit Price without VAT: | 5,67633 Kč |
|---|---|
| Unit Price with VAT: | 6,86836 Kč |

