
RL-35-11-H-2-BK/BK-P5 | |
|---|---|
DigiKey Part Number | 5245-RL-35-11-H-2-BK/BK-P5-ND |
Manufacturer | M2B Switches |
Manufacturer Product Number | RL-35-11-H-2-BK/BK-P5 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Actuator Marking | O - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 125°C | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,22200 Kč | 362,22 Kč |
| 25 | 33,61360 Kč | 840,34 Kč |
| 50 | 31,72800 Kč | 1 586,40 Kč |
| 100 | 29,94100 Kč | 2 994,10 Kč |
| 250 | 27,77028 Kč | 6 942,57 Kč |
| 500 | 26,28446 Kč | 13 142,23 Kč |
| 1 000 | 24,93869 Kč | 24 938,69 Kč |
| 5 000 | 22,34586 Kč | 111 729,30 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |


