
RL-23-21/N-C-2-RE/BK-P2-6 | |
|---|---|
DigiKey Part Number | 5245-RL-23-21/N-C-2-RE/BK-P2-6-ND |
Manufacturer | M2B Switches |
Manufacturer Product Number | RL-23-21/N-C-2-RE/BK-P2-6 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | - | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -25°C ~ 125°C | |
Approval Agency | cUL, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 77,92400 Kč | 779,24 Kč |
| 25 | 72,19960 Kč | 1 804,99 Kč |
| 50 | 68,13860 Kč | 3 406,93 Kč |
| 100 | 64,35050 Kč | 6 435,05 Kč |
| 250 | 59,81576 Kč | 14 953,94 Kč |
| 500 | 56,75466 Kč | 28 377,33 Kč |
| 1 000 | 54,01190 Kč | 54 011,90 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |


