New at DigiKey
Rocker Switch SPST 15A (AC) 125 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-13W-11-C-3-BK/BK-P2

DigiKey Part Number
5245-RL-13W-11-C-3-BK/BK-P2-ND
Manufacturer
M2B Switches
Manufacturer Product Number
RL-13W-11-C-3-BK/BK-P2
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
-
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 11.00mm
Operating Temperature
-25°C ~ 125°C
Approval Agency
cUL, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1036,39000 Kč363,90 Kč
2533,77320 Kč844,33 Kč
5031,87500 Kč1 593,75 Kč
10030,08170 Kč3 008,17 Kč
25027,89628 Kč6 974,07 Kč
50026,40036 Kč13 200,18 Kč
1 00025,04431 Kč25 044,31 Kč
5 00022,42943 Kč112 147,15 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč