
RGL1A | |
|---|---|
DigiKey Part Number | 2721-RGL1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGL1A |
Description | DIODE STANDARD 50V 1A DO213AA |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,80362 Kč | 4 401,81 Kč |
| 1 000 | 4,45515 Kč | 4 455,15 Kč |
| 2 500 | 1,84236 Kč | 4 605,90 Kč |
| 5 000 | 1,28235 Kč | 6 411,75 Kč |
| Unit Price without VAT: | 8,80362 Kč |
|---|---|
| Unit Price with VAT: | 10,65238 Kč |

