
PB1000 | |
|---|---|
DigiKey Part Number | 2721-PB1000-ND |
Manufacturer | |
Manufacturer Product Number | PB1000 |
Description | BRIDGE RECT 1PHASE 50V 7A PB |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole PB |
Datasheet | Datasheet |
EDA/CAD Models | PB1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 7 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, PB | |
Supplier Device Package | PB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 100,02960 Kč | 10 002,96 Kč |
| 200 | 51,21360 Kč | 10 242,72 Kč |
| 400 | 27,29713 Kč | 10 918,85 Kč |
| 800 | 23,78834 Kč | 19 030,67 Kč |
| Unit Price without VAT: | 100,02960 Kč |
|---|---|
| Unit Price with VAT: | 121,03582 Kč |

