
P600M | |
|---|---|
DigiKey Part Number | 5245-P600MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P600M |
Description | DIODE STANDARD 1000V 6A P600 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P600M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,33900 Kč | 113,39 Kč |
| 20 | 9,90050 Kč | 198,01 Kč |
| 30 | 9,16200 Kč | 274,86 Kč |
| 50 | 8,33200 Kč | 416,60 Kč |
| 70 | 7,83829 Kč | 548,68 Kč |
| 100 | 7,35560 Kč | 735,56 Kč |
| 250 | 6,29352 Kč | 1 573,38 Kč |
| 500 | 5,63586 Kč | 2 817,93 Kč |
| 1 000 | 5,08173 Kč | 5 081,73 Kč |
| Unit Price without VAT: | 11,33900 Kč |
|---|---|
| Unit Price with VAT: | 13,72019 Kč |


