New at DigiKey
RFID Reader Module 13.56MHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OEM-DES-M890-TTL

DigiKey Part Number
5245-OEM-DES-M890-TTL-ND
Manufacturer
iDTRONIC
Manufacturer Product Number
OEM-DES-M890-TTL
Description
RFID READER MODULE 13.56MHZ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RFID Reader Module 13.56MHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iDTRONIC
Series
Packaging
Bag
Part Status
Active
Type
Read/Write
Frequency
13.56MHz
Interface
TTL
Standards
ISO 14443A/B, ISO 15693, ISO 18092
Package / Case
22-SMD Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 911,37000 Kč2 911,37 Kč
102 567,50900 Kč25 675,09 Kč
252 448,63560 Kč61 215,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 911,37000 Kč
Unit Price with VAT:3 522,75770 Kč