New at DigiKey
RFID Reader Module 13.56MHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OEM-DES-M890-TTL-3.3V

DigiKey Part Number
5245-OEM-DES-M890-TTL-3.3V-ND
Manufacturer
iDTRONIC
Manufacturer Product Number
OEM-DES-M890-TTL-3.3V
Description
RFID READER MODULE 13.56MHZ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RFID Reader Module 13.56MHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iDTRONIC
Series
Packaging
Bag
Part Status
Active
Type
Read/Write
Frequency
13.56MHz
Interface
TTL
Standards
ISO 14443A/B, ISO 15693, ISO 18092
Package / Case
22-SMD Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 528,79000 Kč2 528,79 Kč
102 228,14000 Kč22 281,40 Kč
252 124,15760 Kč53 103,94 Kč
1001 981,82900 Kč198 182,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 528,79000 Kč
Unit Price with VAT:3 059,83590 Kč