
OEM-DES-M890-232 | |
|---|---|
DigiKey Part Number | 5245-OEM-DES-M890-232-ND |
Manufacturer | iDTRONIC |
Manufacturer Product Number | OEM-DES-M890-232 |
Description | RFID READER MODULE 13.56MHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iDTRONIC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | RS 232 | |
Standards | ISO 14443A/B, ISO 15693, ISO 18092 | |
Package / Case | 22-SMD Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 911,37000 Kč | 2 911,37 Kč |
| 10 | 2 567,50900 Kč | 25 675,09 Kč |
| 25 | 2 448,63560 Kč | 61 215,89 Kč |
| Unit Price without VAT: | 2 911,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 522,75770 Kč |

