
MMSZ5248B | |
|---|---|
DigiKey Part Number | 5245-MMSZ5248B-ND |
Manufacturer | |
Manufacturer Product Number | MMSZ5248B |
Description | DIODE ZENER 18V 500MW SOD123F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5248B Models |
Category | Impedance (Max) (Zzt) 21 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Packaging Strip | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 100 | 2,30140 Kč | 230,14 Kč |
| 500 | 1,69370 Kč | 846,85 Kč |
| 1 000 | 1,49653 Kč | 1 496,53 Kč |
| 2 000 | 1,33033 Kč | 2 660,66 Kč |
| 5 000 | 1,14985 Kč | 5 749,25 Kč |
| 10 000 | 1,03810 Kč | 10 381,00 Kč |
| 50 000 | 0,84217 Kč | 42 108,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

