
LL4448R13 | |
|---|---|
DigiKey Part Number | 2721-LL4448R13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LL4448R13 |
Description | DIODE STANDARD 75V 150MA SOD80C |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL4448R13 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-80C |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,19429 Kč | 5 485,73 Kč |
| 5 000 | 1,11499 Kč | 5 574,95 Kč |
| 10 000 | 0,58270 Kč | 5 827,00 Kč |
| 20 000 | 0,44285 Kč | 8 857,00 Kč |
| Unit Price without VAT: | 2,19429 Kč |
|---|---|
| Unit Price with VAT: | 2,65509 Kč |

