
LL4448 | |
|---|---|
DigiKey Part Number | 5245-LL4448TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LL4448 |
Description | DIODE STANDARD 75V 150MA SOD80C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL4448 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-80C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 1,15136 Kč | 719,60 Kč |
| 1 250 | 1,01429 Kč | 1 267,86 Kč |
| 1 875 | 0,94429 Kč | 1 770,54 Kč |
| 3 125 | 0,86525 Kč | 2 703,91 Kč |
| 4 375 | 0,81842 Kč | 3 580,59 Kč |
| 6 250 | 0,77283 Kč | 4 830,19 Kč |
| Unit Price without VAT: | 1,15136 Kč |
|---|---|
| Unit Price with VAT: | 1,39315 Kč |

